SPDT snap action switch featuring a long roller lever actuator with quick connect termination. Rated for 250VAC and 22A, it offers a mechanical life of 5,000,000 cycles and an electrical life of 10,000 cycles. Operating force is 0.98N with a pretravel of 32mm and overtravel of 13mm. Constructed from plastic with silver/cadmium contacts, it operates within a temperature range of -25°C to 150°C and mounts via screw.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 595mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Differential Travel | 12mm |
| Electrical Life | 10000Cycles |
| Length | 51.2mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 13mm |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pretravel | 32mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
