
SPDT snap-action switch featuring a pin plunger actuator, designed for general applications. Offers 22A at 250VAC (745.7VA) with a silver/cadmium contact material. Mounting is via screw terminals, with quick connect termination. Operating force is 2.94N (300gf), and it boasts an electrical life of 10,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -25°C to 150°C.
Sign in to ask questions about the Honeywell V15H22-CZ300-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H22-CZ300-K technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 300gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H22-CZ300-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
