SPDT snap action switch featuring a straight lever actuator with a 356mm length. This general-purpose switch offers 22A at 250VAC, with silver-cadmium contacts and quick connect termination. Designed for chassis mounting via screw, it boasts a mechanical life of 5,000,000 cycles and an operating temperature range of -25°C to 150°C.
Sign in to ask questions about the Honeywell V15H22-CZ300A02-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H22-CZ300A02-K technical specifications.
| Actuator Length | 356mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Differential Travel | 12mm |
| Electrical Life | 10000Cycles |
| Length | 50.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 180gf |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 13mm |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pretravel | 32mm |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H22-CZ300A02-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.