SPDT snap action switch featuring a long straight lever actuator with a 595mm length. Rated for 22A at 250VAC, this switch offers a 2.94N operating force and a 250V AC voltage rating. Constructed with silver cadmium contacts and a plastic housing, it operates within a temperature range of -25°C to 150°C. Mounting is achieved via screw terminals, with quick connect termination for electrical connections.
Honeywell V15H22-CZ300A03-K technical specifications.
| Actuator Length | 595mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Differential Travel | 24mm |
| Electrical Life | 10000Cycles |
| Length | 74.2mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 90gf |
| Operating Position | 0.118inch |
| Orientation | Straight |
| Overtravel | 26mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 64mm |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H22-CZ300A03-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.