SPDT snap action switch featuring a short roller lever actuator. Rated for 22A at 250VAC, with a 745.7VA rating and 2.94N operating force. Offers 10,000 electrical cycles and 1,000,000 mechanical cycles. Chassis mountable via screw terminals and equipped with quick connect terminations. Operates within a temperature range of -25°C to 150°C.
Sign in to ask questions about the Honeywell V15H22-CZ300A05-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H22-CZ300A05-K technical specifications.
| Actuator Length | 206mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 350gf |
| Operating Position | 0.031inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 16mm |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H22-CZ300A05-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.