SPDT snap action switch featuring a long roller lever actuator with a 595mm length. This general-purpose switch offers 22A at 250VAC, a 745.7VA rating, and silver/cadmium contacts. Designed for chassis mounting with screw terminals and quick connect termination, it boasts a mechanical life of 5,000,000 cycles and an electrical life of 10,000 cycles. Operating force is 2.94N, with differential travel of 12mm and overtravel of 13mm. Operating temperature range is -25°C to 150°C.
Sign in to ask questions about the Honeywell V15H22-CZ300A06-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H22-CZ300A06-K technical specifications.
| Actuator Length | 595mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Differential Travel | 12mm |
| Electrical Life | 10000Cycles |
| Length | 51.2mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 240gf |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 13mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 32mm |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H22-CZ300A06-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.