
The V15 Series SPDT On-Mom Switch is a screw mount switch with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 250V AC and an operating force of 3.92N. The switch is designed for use in chassis mount applications and has a mechanical life of 1000000 cycles and an electrical life of 10000 cycles.
Sign in to ask questions about the Honeywell V15H22-CZ400-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H22-CZ400-K technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 39.7mm |
| Max Operating Temperature | 150°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.92N |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H22-CZ400-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.