Honeywell V15S05-CP200A06 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.96N |
| Package Quantity | 1000 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15S05-CP200A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.