Basic / Snap Action Switches V Basics
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Operating Force | 0.15N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |