Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 48VDC 74.57VA 0.25N Screw Mount Quick Connect
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.25N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |