Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15S05-CZ100-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.98N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15S05-CZ100-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
