The V15S05-CZ100A05-01 is a basic SPDT switch with a 120gf operating force and 0.031inch operating position. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is made of plastic and has a quick connect termination. It is not RoHS compliant and is not sealable.
Honeywell V15S05-CZ100A05-01 technical specifications.
| Actuator Length | 206mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 120gf |
| Operating Position | 0.031inch |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15S05-CZ100A05-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
