This SPDT switch features a chassis mount design and operates at a maximum temperature of 85°C. With a mechanical life of 1,000,000 cycles, it can withstand repeated use. The switch is rated for 48V DC and 125V AC, and has a quick connect termination. It is available in bulk packaging.
Sign in to ask questions about the Honeywell V15S05-EZ015-K04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15S05-EZ015-K04 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 16gf |
| Packaging | Bulk |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell V15S05-EZ015-K04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.