This SPDT switch features a silver cadmium contact material and a maximum operating temperature of 85°C. It has a current rating of 5A and a DC rated voltage of 48V. The switch is designed for use in applications where a quick connect termination is required.
Honeywell V15S05-EZ200-02 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.96N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15S05-EZ200-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.