The V15S05EZ100A05 is a basic SPDT switch from Honeywell with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features an operating force of 120gf and an operating position of 0.031inch. The switch has a pretravel of 16mm and is sealable without a termination. It is available with a quick connect termination.
Honeywell V15S05EZ100A05 technical specifications.
| Actuator Length | 206mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 120gf |
| Operating Position | 0.031inch |
| Pretravel | 16mm |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 5g |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell V15S05EZ100A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.