
SPDT snap-action switch with N.O./N.C. contacts, featuring a pin plunger and push-in termination. Rated for 11A at 150VAC, with a mechanical life of 5,000,000 cycles and electrical life of 50,000 cycles. Operating force is 200gf, with an operating position of 0.02 inches. Constructed from plastic with silver, cadmium contacts, it operates within a temperature range of -25°C to 85°C and mounts via screw.
Sign in to ask questions about the Honeywell V15S11-HZ200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15S11-HZ200 technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 34.5mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 150V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 200gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Push-In |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15S11-HZ200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
