Basic / Snap Action Switches V Basics
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.96N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |