Switch Snap Action N.O. SPST Pin Plunger Quick Connect 10A 250VAC 1118.55VA 0.98N Screw Mount
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 10@250VAC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max Power Rating | 1118.55@(cUL/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |