Switch Snap Action N.C. SPST Short Straight Lever 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
Checking distributor stock and pricing after the page loads.
Honeywell V15T16-CC100A01 technical specifications.
| Actuator Length | 211mm |
| Actuator Type | SHORT LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 100gf |
| Operating Position | 0.02inch |
| Package Quantity | 1200 |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |