The V15T16-CC200-K is a SPST on-mom switch with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It has a mechanical life of 5,000,000 cycles and an electrical life of 50,000 cycles. The switch is designed for chassis mount with a screw termination and a quick connect termination. It operates within a temperature range of -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-CC200-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-CC200-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
