
Snap action switch featuring SPST normally closed (N.C.) configuration with a pin plunger actuator. Rated for 16A at 250VAC, offering 372.85VA switching capacity. Constructed with silver cadmium contacts and a plastic housing, it boasts an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. Mounting is via screw or chassis mount, with quick connect termination. Operating force is 2.94N (300gf), and it operates within a temperature range of -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-CC300-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 300gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CC300-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
