
Snap action switch featuring a normally closed, single-pole, single-throw (SPST) configuration with a short straight lever actuator. Rated for 16A at 250VAC, with a 372.85VA rating and 250V AC maximum voltage. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Mounts via screw to chassis, with quick connect termination. Operating force is 2.94N (300gf), and it operates within a temperature range of -25°C to 125°C.
Sign in to ask questions about the Honeywell V15T16-CC300A01-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-CC300A01-K technical specifications.
| Actuator Length | 211mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 300gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pretravel | 16mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CC300A01-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.