This SPST switch features a silver cadmium contact material and a maximum operating temperature of 125°C. It has a current rating of 16A and a voltage rating of 250V AC. The switch is designed for use in applications where a quick connect termination is required, and it is available in quantities of 1200. The switch operates within a temperature range of -25°C to 125°C.
Honeywell V15T16-CC400 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 3.92N |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-CC400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.