Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 372.85VA 0.98N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-CP100-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | QUICK CONNECT |
| Manufacturer Series | V15T16-CP100-K |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell V15T16-CP100-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.