
Snap Acting/Limit Switch, SPST, Momentary, 2.4mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-CP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-CP200 technical specifications.
| Current Rating | 16A |
| Electrical Life | 50000Cycles |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 200gf |
| Operating Position | 0.02inch |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-CP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
