
SPDT snap action switch rated for 16A at 250V AC. Features silver cadmium contacts, a 595mm actuator length, and a straight orientation. This chassis and panel mountable switch offers a 16A maximum current rating, 250V AC voltage rating, and a mechanical life of 5,000,000 cycles. Operating force is 30gf with a differential travel of 24mm and overtravel of 26mm. Electrical life is 50,000 cycles.
Honeywell V15T16-CZ100A03-K technical specifications.
| Actuator Length | 595mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Differential Travel | 24mm |
| Electrical Life | 50000Cycles |
| Length | 74.2mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 30gf |
| Operating Position | 0.118inch |
| Orientation | Straight |
| Overtravel | 26mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Pretravel | 64mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CZ100A03-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
