SPDT snap action switch with a 16A, 250VAC rating. Features silver, cadmium contacts, a 206mm actuator length, and a straight orientation. Rated for 50,000 electrical cycles and 5,000,000 mechanical cycles, operating between -25°C and 125°C. Mounts via chassis, panel, or screw, with quick connect termination.
Sign in to ask questions about the Honeywell V15T16-CZ100A05-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-CZ100A05-K technical specifications.
| Actuator Length | 206mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 120gf |
| Operating Position | 0.031inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CZ100A05-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
