
The V15T16-CZ200 is a SPDT on-mom switch with a current rating of 16A and a voltage rating of 250V AC. It features a mechanical life of 5,000,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -25°C to 125°C and is available in a bulk packaging with 1,200 units per package. It is not RoHS compliant and is designed for chassis mount and panel applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-CZ200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16A |
| Electrical Life | 50000Cycles |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 200gf |
| Operating Position | 0.02inch |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-CZ200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.