This Honeywell switch features a silver contact material with cadmium, a current rating of 16A, and a voltage rating of 250V AC. It operates within a temperature range of -25°C to 125°C and has a specified operating force of 1.96N. The switch is available in a package quantity of 1200 and has a termination type of quick connect.
Sign in to ask questions about the Honeywell V15T16-CZ200-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-CZ200-09 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.96N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CZ200-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.