Sign in to ask questions about the Honeywell V15T16-CZ200A05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-CZ200A05 technical specifications.
| Current Rating | 16A |
| Operating Force | 1.96N |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-CZ200A05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
