
Switch Snap Action N.O./N.C. SPDT Long Roller Lever Quick Connect 16A 250VAC 372.85VA 1.96N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-CZ200A06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Length | 51.2mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 1.96N |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-CZ200A06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.