This SPDT switch features silver cadmium contacts and a maximum operating temperature of 125°C. It has a current rating of 16A and a voltage rating of 250V AC. The switch is available in a package quantity of 1000 and has a termination type of quick connect. It is not RoHS compliant.
Honeywell V15T16-CZ300A03 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.94N |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-CZ300A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.