SPDT snap action switch rated for 16A at 250VAC. Features silver-cadmium contacts, a 206mm actuator length, and a 39.7mm length with 10.3mm depth. Offers 50,000 electrical cycles and 1,000,000 mechanical cycles. Mounts via chassis, panel, or screw, with quick connect terminations. Operates within a -25°C to 125°C temperature range.
Sign in to ask questions about the Honeywell V15T16-CZ300A05-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-CZ300A05-K technical specifications.
| Actuator Length | 206mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 350gf |
| Operating Position | 0.031inch |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pretravel | 16mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CZ300A05-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.