The V15T16-DZ100A02 is a general-purpose SPDT switch with a current rating of 16A and a voltage rating of 250V AC. It features a quick connect termination and an operating position of 0.06inch. The switch has a maximum operating temperature range of -25°C to 125°C and is not RoHS compliant. It is available in a package quantity of 1000 and has a weight of 5g.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 356mm |
| Current Rating | 16A |
| Differential Travel | 12mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 60gf |
| Operating Position | 0.06inch |
| Overtravel | 13mm |
| Package Quantity | 1000 |
| Pretravel | 32mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |