Standard Basic Switch with Quick Connect Terminal
Checking distributor stock and pricing after the page loads.
| Actuator Length | 595mm |
| Current Rating | 16A |
| Differential Travel | 24mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 30gf |
| Operating Position | 0.118inch |
| Overtravel | 26mm |
| Package Quantity | 1000 |
| Pretravel | 64mm |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |