Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
Checking distributor stock and pricing after the page loads.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 60gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |