This SPDT switch features silver contact material with cadmium, a maximum operating temperature of 125°C, and a minimum operating temperature of -25°C. It has a current rating of 16A and a voltage rating of 250V AC. The switch is terminated with a quick connect and has a throw configuration of SPDT. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-DZ100B02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.98N |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-DZ100B02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.