Snap action switch featuring a SPST (Single Pole Single Throw) configuration with a normally open (N.O.) contact. This general-purpose switch offers a 16A maximum current rating and a 250VAC voltage rating, supporting 372.85VA. Equipped with quick connect termination and a pin plunger actuator, it boasts a mechanical life of 5,000,000 cycles and an electrical life of 50,000 cycles. Mounting is facilitated via screw terminals, and the operating force is 1.96N (200gf).
Sign in to ask questions about the Honeywell V15T16-EP200-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-EP200-K technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 200gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-EP200-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.