
The V15T16-EZ100 is a screw mount switch with a contact current rating of 16A and a maximum operating temperature of 125°C. It features a silver and cadmium contact material and a quick connect termination. This switch has a throw configuration of SPDT and is rated for 250V AC. It is available in a package quantity of 1200 units.
Sign in to ask questions about the Honeywell V15T16-EZ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-EZ100 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.98N |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-EZ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.