
SPDT momentary snap acting switch featuring a pin plunger actuator and quick connect terminals. Rated for 16A at 250V AC, with silver-cadmium contacts and a mechanical life of 5,000,000 cycles. Operating force is 100gf, with an operating position of 0.02 inches. Constructed from plastic, this panel mount switch operates within a temperature range of -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-EZ100-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 100gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-EZ100-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
