
The V15T16-EZ100A02 is a 16A SPDT on-mom switch from Honeywell, rated for 250V AC and operating within a temperature range of -25°C to 125°C. It features a silver and cadmium contact material and a mechanical life of 5 million cycles. The switch is designed for chassis mount applications and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-EZ100A02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | LEAF LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.98N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-EZ100A02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
