This 16A SPDT switch features silver-cadmium contacts and a chassis mount design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The switch can withstand 50,000 electrical cycles and 5,000,000 mechanical cycles. It is available in bulk packaging with 1,000 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.98N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |