The V15T16-EZ100A05 switch from Honeywell features a silver-cadmium contact material, with a contact current rating of 16A and a current rating of 16A. It has an electrical life of 50,000 cycles and a mechanical life of 5,000,000 cycles. The switch operates within a temperature range of -25°C to 125°C and requires an operating force of 0.98N. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.98N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |