The V15T16-EZ100A06 is a 16A silver-cadmium SPDT on-mom switch from Honeywell. It features a chassis mount design and operates within a temperature range of -25°C to 125°C. With a contact current rating of 16A and a voltage rating of 250V AC, this switch is suitable for various applications. The switch has a mechanical life of 5 million cycles and an electrical life of 50,000 cycles. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-EZ100A06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.98N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-EZ100A06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.