Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 372.85VA 1.96N Screw Mount Quick Connect
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15T16-EZ200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16A |
| Operating Force | 1.96N |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-EZ200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.