The V15 Series SPDT on-mom switch is a screw mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 16A. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 50,000 cycles. It is not RoHS compliant.
Sign in to ask questions about the Honeywell V15T16-EZ200A01-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-EZ200A01-K technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-EZ200A01-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.