This silver contact switch features a SPDT throw configuration and on-mom switch function, with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch is designed for chassis mount with a screw termination and has a quick connect termination. It operates within a temperature range of -25°C to 125°C and has a weight of 5g.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |