SPDT snap action switch featuring a long roller lever and quick connect termination. Rated for 16A at 250VAC (372.85VA), it offers silver cadmium contacts and a mechanical life of 5,000,000 cycles. Operating force is 1.96N, with a pretravel of 0.125 inches and overtravel of 0.051 inches. This switch operates within a temperature range of -25°C to 125°C and mounts via screw to a chassis.
Sign in to ask questions about the Honeywell V15T16-EZ200A06-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-EZ200A06-K technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Differential Travel | 0.047inch |
| Electrical Life | 50000Cycles |
| Length | 50.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.051inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-EZ200A06-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.