
The V15T16-SZ200A05-7 is a SPDT on-moment switch with a chassis mount termination, rated for 125V and operating within a temperature range of -25°C to 125°C. It features a mechanical life of 1,000,000 cycles and is suitable for use in various applications. This switch is part of the V15 series from Honeywell and is designed to provide reliable switching performance.
Honeywell V15T16-SZ200A05-7 technical specifications.
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell V15T16-SZ200A05-7 to view detailed technical specifications.
No datasheet is available for this part.
