This Honeywell switch features a silver-cadmium contact material and a maximum operating temperature of 125°C. It can handle a current rating of 22A and has a voltage rating of 250V AC. The switch has a throw configuration of SPST and a termination type of quick connect.
Honeywell V15T22-C1P100-01 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.98N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T22-C1P100-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
